
Audio Amp Headphone/Speaker 2-CH Stereo 1.25W Class-AB 20-Pin Micro SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM49200TL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM49200TL/NOPB technical specifications.
| Package Family Name | Micro SMD |
| Package/Case | Micro SMD |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 2.52 |
| Package Width (mm) | 2.02 |
| Package Height (mm) | 0.26 |
| Mounting | Surface Mount |
| Function | Headphone/Speaker |
| Amplifier Type | Class-AB |
| Typical PSRR | 90dB |
| Input Signal Type | Differential|Single |
| Output Signal Type | Differential|Single |
| Output Type | 2-Channel Stereo |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM49200TL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.