The LM49200TLX/NOPB is a 20-pin micro SMD packaged Class-AB stereo audio amplifier from Texas Instruments. It features a typical power supply rejection ratio of 90 and can operate on differential or single-ended input and output signals. The amplifier is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius. It is suitable for use in headphone and speaker applications. The device is RoHS compliant and has a package length of 2.52mm, width of 2.02mm, and height of 0.26mm.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM49200TLX/NOPB technical specifications.
| Package Family Name | Micro SMD |
| Package/Case | Micro SMD |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 2.52 |
| Package Width (mm) | 2.02 |
| Package Height (mm) | 0.26 |
| Mounting | Surface Mount |
| Function | Headphone/Speaker |
| Amplifier Type | Class-AB |
| Typical PSRR | 90dB |
| Input Signal Type | Differential|Single |
| Output Signal Type | Differential|Single |
| Output Type | 2-Channel Stereo |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.