The LM4920TLX/NOPB is a dual audio amplifier from Texas Instruments, designed for use in audio applications. It operates from a single 3V supply and can deliver up to 80mW of output power. The device is RoHS compliant and features a power supply rejection ratio of 70dB. It is available in a surface mount package and is specified to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4920TLX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 80mW |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Power | 80mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| Voltage Gain | 63.52dB |
| RoHS | Compliant |
No datasheet is available for this part.
