
16-bit stereo DAC with 50-mW stereo headphone amp & volume control 20-DSBGA -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4921ITL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4921ITL/NOPB technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 50mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Output Power | 26mW |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4921ITL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
