
The LM4921ITLX/NOPB is a surface mount specialized IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output power of 50mW and a power supply rejection ratio of 62dB. It is available in a VFBGA package with 3000 units per reel.
Texas Instruments LM4921ITLX/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 50mW |
| Mount | Surface Mount |
| Output Power | 50mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4921ITLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
