The LM4922TLX/NOPB is a low-voltage audio amplifier from Texas Instruments, operating between -40°C and 85°C. It has a maximum supply voltage of 4.2V and a minimum supply voltage of 1.6V. The device is designed for surface mount applications and is available in quantities of 3000 per reel. The amplifier has a power supply rejection ratio of 70dB and is RoHS compliant.
Texas Instruments LM4922TLX/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 80mW |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Power | 80mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
