The LM4923LQ is a single-channel audio amplifier with a maximum output power of 1.1W. It operates from a single 5V supply voltage and has a quiescent current of 4mA. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is not compliant with RoHS or Reach SVHC regulations, and it contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.1W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not CompliantNo |