The LM4923MMX/NOPB is a single supply audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a VSSOP package. The device is designed for surface mount applications and has a maximum operating supply voltage of 5.5V and a minimum supply voltage of 2.4V. It can handle a maximum output power of 1.1W and has a power supply rejection ratio of 85dB. The LM4923MMX/NOPB is RoHS compliant and available in quantities of 3500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4923MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4923MMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1.1W |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4923MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
