The LM4924SD/NOPB is a dual audio amplifier from Texas Instruments with a maximum operating temperature of -40°C to 85°C. It operates on a single supply voltage of 3V and has a maximum output power of 40mW. The device is packaged in the HVSON-10 package and is RoHS compliant. The LM4924SD/NOPB is suitable for use in applications where a low power consumption is required.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4924SD/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Power | 40mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
