The LM49250RLX/NOPB is a dual audio amplifier from Texas Instruments, featuring I²C communication and operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. With a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, this amplifier can deliver an output power of up to 1.23W.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM49250RLX/NOPB technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.43W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 1.23W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| RoHS | Compliant |
No datasheet is available for this part.