
Texas Instruments LM49251TLX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Features | I²C |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.37W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 1.37W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| Supply Current | 4.3mA |
| Voltage Gain | 18dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM49251TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
