
The LM4925MM/NOPB is a single-supply audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum output power of 40mW and a power supply rejection ratio of 70dB. This amplifier is available in an MSOP package and is compliant with RoHS regulations. It can operate with a supply voltage as low as 1.5V and as high as 3.6V, with an optimal operating voltage of 3V.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4925MM/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 410mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Power | 40mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.