
Texas Instruments LM49270SQ/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Features | I²C |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.2W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Power | 1.75W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Quad |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM49270SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.