Audio Amp Headphone/Speaker 2-CH Stereo 1.75W Class-D 28-Pin LLP EP T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments LM49270SQE/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Features | I²C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.2W |
| Mount | Surface Mount |
| Output Power | 1.75W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Quad |
| Voltage Gain | 59dB |
| RoHS | Compliant |
No datasheet is available for this part.