The LM4929MM/NOPB is a single-supply audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in the MSOP package. The device is capable of delivering up to 80mW of output power from a 5V supply. It is RoHS compliant and suitable for use in audio applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4929MM/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 80mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 80mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
