Texas Instruments LM4930ITL/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Gain | 50dB |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 4 |
| Output Power | 1W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 20.1mW |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 4.9mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4930ITL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.