
Audio Subsystem with Stereo Headphone & Mono Speaker Amplifiers 44-WQFN -30 to 85
Sign in to ask questions about the Texas Instruments LM4930LQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4930LQ/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 3 |
| Number of Channels | 4 |
| Number of DAC Channels | 3 |
| Output Power | 1W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 20.1mW |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 8mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4930LQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.