
The LM4931ITL/NOPB is a 3-channel I2C specialized IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and consumes 19.8mW of power. This device is RoHS compliant and available in a surface mount package. The LM4931ITL/NOPB is designed to handle a maximum output power of 1.1W and features a supply current of 1.3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4931ITL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4931ITL/NOPB technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.1W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Output Power | 470mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 19.8mW |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4931ITL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
