
The LM49321RL/NOPB is a quad audio amplifier from Texas Instruments, featuring I²C functionality and a maximum operating temperature of 85°C. It operates on a dual supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.7V. The amplifier has a maximum output power of 80W and a power consumption of 39mW. It is available in a surface mount package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM49321RL/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Features | I²C |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.25W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 4 |
| Number of Channels | 3 |
| Number of DAC Channels | 2 |
| Output Power | 80W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 39mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 18mA |
| Supply Type | Quad |
| RoHS | Compliant |
No datasheet is available for this part.