The LM49321RLX/NOPB is a quad digital-to-analog converter from Texas Instruments. It operates from a 5V supply and can deliver up to 80W of output power. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is RoHS compliant and available in a tape and reel packaging format with 1000 units per package.
Texas Instruments LM49321RLX/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Features | I²C |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.25W |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Power | 80W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 39mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 17.5mA |
| Supply Type | Quad |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM49321RLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
