
IC,AUDIO AMPLIFIER,DUAL,BGA,42PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4934RL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4934RL/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Features | I²C |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.2W |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Output Power | 80mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 55.5mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 24mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4934RL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.