The LM4934RLX/NOPB is a dual supply triple voltage operational amplifier from Texas Instruments, featuring I²C functionality and a maximum operating temperature of 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a power consumption of 55.5mW and a supply current of 24mA. It is available in a VFBGA package with a package quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4934RLX/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Features | I²C |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.2W |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Output Power | 80mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 55.5mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 24mA |
| Supply Type | Triple |
| RoHS | Compliant |
No datasheet is available for this part.