High-performance audio codec subsystem featuring 24-bit resolution and a 96dB signal-to-noise ratio. This integrated circuit supports I2C, Serial, and I2S interfaces, offering 6 analog inputs and 4 analog outputs across 4 channels. Delivers up to 2W of Class D loudspeaker amplification with ultra-low EMI and includes a ground-referenced stereo headphone amplifier. Operates from a 1.6V to 5.5V supply range, with a temperature range of -40°C to 85°C. Surface mountable in a VFBGA package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LM49350RL/NOPB technical specifications.
| Package/Case | VFBGA |
| Features | I²C |
| Interface | I2C, Serial, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 4 |
| Number of Channels | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 17.9mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 48kHz |
| Sampling Rate | 192KS/s |
| Series | Boomer® |
| Signal to Noise Ratio (SNR) | 96dB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM49350RL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.