
High-fidelity audio codec featuring 1 analog-to-digital converter (ADC) and 1 digital-to-analog converter (DAC). Supports 2 ADC channels and 2 DAC channels, with a total of 4 channels. Offers 6 analog inputs and 4 analog outputs, delivering up to 2W maximum output power. Operates from a 1.6V to 5.5V supply voltage range and features I²C, Serial, and I²S interfaces. This surface mount component boasts a 24-bit resolution and a 94dB signal-to-noise ratio, packaged in a VFBGA for tape and reel distribution.
Sign in to ask questions about the Texas Instruments LM49350RLX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM49350RLX/NOPB technical specifications.
| Package/Case | VFBGA |
| Features | I²C |
| Interface | I2C, Serial, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 4 |
| Number of Channels | 4 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 17.9mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Signal to Noise Ratio (SNR) | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM49350RLX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
