
Mono Class D Audio Codec Subsystem with Ground-Referenced Headphone Amplifiers, Earpiece Driver, and Audio DSP. Features I²C, Serial, and I²S interfaces, supporting 24-bit resolution and a 97dB Signal-to-Noise Ratio. Operates from a 2.7V to 5.5V supply, delivering up to 1.4W of output power. Includes 2 Analog-to-Digital Converters and 2 Digital-to-Analog Converters, with 6 analog inputs and 4 analog outputs. Surface mount, lead-free, and RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LM49352RL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM49352RL/NOPB technical specifications.
| Features | I²C |
| Interface | I2C, Serial, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 4 |
| Number of Channels | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 5.97mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| Signal to Noise Ratio (SNR) | 97dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM49352RL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
