The LM4935RL/NOPB is a surface mount specialized IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features I²C and has a power consumption of 23.8mW. The device is RoHS compliant and has a power supply rejection ratio of 70dB. It is available in a VFBGA, BGA49,7X7,20 package and is suitable for use in consumer applications.
Sign in to ask questions about the Texas Instruments LM4935RL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4935RL/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Features | I²C |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 4 |
| Output Power | 1.3W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 23.8mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 18.7mA |
| Supply Type | Quint |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4935RL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.