
The LM4936MH/NOPB is a dual I²C audio IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a lead-free HTSSOP-28 package and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with a maximum output power of 2.2W. The LM4936MH/NOPB has a quiescent current of 10mA and a power supply rejection ratio of 57dB.
Texas Instruments LM4936MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Features | I²C |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 2.2W |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 10mA |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4936MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.