The LM4937TL/NOPB is a 4-channel digital-to-analog converter from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount configuration. This device is RoHS compliant and features I²C communication. It consumes 45mW of power and has a maximum output power of 1.25W.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4937TL/NOPB technical specifications.
| Features | I²C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.25W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 45mW |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.