
SPECIALTY CONSUMER CIRCUIT, PBGA36, ROHS COMPLIANT, MICRO, SMD-36
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4937TLX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4937TLX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.25W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 45mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4937TLX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.