
Stereo 2W Audio Power Amplifiers with DC Volume Control and Selectable Gain 28-HTSSOP
Texas Instruments LM4938MH/NOPB technical specifications.
| Bandwidth | 20kHz |
| Package/Case | HTSSOP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Load Impedance | 3R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 2.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4938MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
