The LM4940TS/NOPB is a dual audio amplifier from Texas Instruments with a maximum output power of 6W and a supply voltage range of 10V to 16V. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 16mA. The device is packaged in a TO-263 package and is RoHS compliant. It has a power supply rejection ratio of 56dB and a load impedance of 4 ohms.
Texas Instruments LM4940TS/NOPB technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Output Power | 6W |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 16mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4940TS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.