
Stereo Class-AB audio amplifier IC, delivering 6W per channel. Features a 10V to 16V single supply voltage range and operates from -40°C to 85°C. Analog input with a 56dB Power Supply Rejection Ratio (PSRR). Packaged in a TO-263-9 (DDPAK) surface-mount case, supplied on tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4940TSX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4940TSX/NOPB technical specifications.
| Package/Case | TO-263-9 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Output Power | 6W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 16mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4940TSX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
