
The LM4941TM/NOPB is a single-supply audio amplifier from Texas Instruments, with a maximum output power of 1.54W. It operates over a temperature range of -40°C to 85°C and is available in a surface-mount package. The device is RoHS compliant and features a power supply rejection ratio of 95dB. It is suitable for use in audio applications requiring a single supply voltage between 2.4V and 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4941TM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4941TM/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.54W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 1.54W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| Supply Current | 1.7mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4941TM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.