
Stereo Class-D audio amplifier delivering 2.5W output power into an 8Ω load. Features include a 36mW headphone amplifier, 3D enhancement, and I²C interface for control. Operates from a 2.7V to 5.5V supply voltage range, with a typical dual supply voltage of 5V. This surface-mount component offers 2 analog inputs and 4 analog outputs, with 2 DAC channels. Packaged in a 32-WQFN with dimensions of 5mm x 5mm x 0.8mm, it functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM49450SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM49450SQ/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Features | I²C |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 4 |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Output Power | 1.2W |
| Packaging | Tape and Reel |
| Power Consumption | 57.6mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 18mA |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM49450SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
