The LM49450SQX/NOPB is a dual supply voltage audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and consumes 57.6mW of power. This amplifier features I²C communication and is RoHS compliant. It is available in a surface mount package, packaged in tape and reel quantities of 4500.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM49450SQX/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.5W |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 4 |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Output Power | 2.5W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 57.6mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 14mA |
| Supply Type | Hex |
| Voltage Gain | 53.8dB |
| RoHS | Compliant |
No datasheet is available for this part.