The LM4946TMX/NOPB is a 3-channel audio amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a single 5V supply voltage. The amplifier has a power supply rejection ratio of 72dB and a maximum output power of 1.3W. It is available in a surface mount package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4946TMX/NOPB technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Output Power | 85mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 7.4mA |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.