
Dual audio amplifier IC featuring 2.5W maximum output power per channel. Offers a wide operating supply voltage range from 2.4V to 5.5V, with a dual supply voltage of 5V. Includes I²C interface for control and boasts a Common Mode Rejection Ratio of 64.4dB and Power Supply Rejection Ratio (PSRR) of 73.8dB. This surface-mount component is housed in a 25-pin BGA package with dimensions of 2.69mm (L) x 2.69mm (W) x 0.36mm (H).
Texas Instruments LM4949TL/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Common Mode Rejection Ratio | 64.4dB |
| Dual Supply Voltage | 5V |
| Features | I²C |
| Height | 0.36mm |
| Lead Free | Contains Lead |
| Length | 2.69mm |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Output Power | 2.5W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73.8dB |
| Quiescent Current | 4.3mA |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 9.9mA |
| Supply Type | Quad |
| Width | 2.69mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4949TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
