
Texas Instruments LM4949TLX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Dual Supply Voltage | 5V |
| Features | I²C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Output Power | 2.5W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73.8dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 9.9mA |
| Supply Type | Quad |
| Voltage Gain | 18dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4949TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
