
Dual-channel, Class-AB audio amplifier IC delivering 3.1W output power into a 4Ω load. Features a wide operating supply voltage range of 9.6V to 16V, with a typical operating voltage of 15V. Offers a 20kHz bandwidth and a PSRR of 70dB. Packaged in a TO-263 surface-mount case, measuring 10.16mm x 8.69mm x 4.57mm. Operates across a temperature range of -40°C to 85°C.
Texas Instruments LM4950TS technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 20kHz |
| Package/Case | TO-263 |
| Height | 4.57mm |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 7.5W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Power | 3.1W |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Boomer® |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 4.572mm |
| Width | 8.69mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4950TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
