
3.1-W, mono, 9.6- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4950TS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4950TS/NOPB technical specifications.
| Package/Case | TO-263 |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 7.5W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Power | 3.1W |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| Thickness | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4950TS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
