3.1W, 2 CHANNEL, AUDIO AMPLIFIER, PSSO9, PLASTIC, TO-263, 9 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4950TSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4950TSX technical specifications.
| Package/Case | TO-263 |
| Input Offset Voltage (Vos) | 30mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Power | 7.5W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4950TSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.