
Mono/Stereo audio amplifier IC, delivering 7.5W output power. Features a single supply voltage range of 9.6V to 16V. Operates across a temperature range of -40°C to 85°C with a 30mV input offset voltage. This surface mount component is packaged in a TO-263-9 case and supplied on tape and reel.
Texas Instruments LM4950TSX/NOPB technical specifications.
| Package/Case | TO-263-9 |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 7.5W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 7.5W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 16mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4950TSX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
