
The LM4951SD is a dual audio power amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed for single-supply operation with a maximum supply voltage of 9V and a minimum supply voltage of 2.7V. The amplifier has a high output power of 1.8W and a low quiescent current of 2.5mA. It is available in a surface mount package, suitable for high-volume manufacturing with a packaging quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.8W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
