
Analog input Class-AB audio amplifier, delivering 1.8W mono output power. Operates from a 2.7V to 9V single supply voltage, with a typical operating supply of 5V. Features a 30mV input offset voltage and 66dB power supply rejection ratio. Designed for surface mount applications, packaged in a 10-WSON on tape and reel. RoHS compliant with a maximum operating temperature of 85°C.
Texas Instruments LM4951SD/NOPB technical specifications.
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.8W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1.8W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 2.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4951SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
