
Analog input Class-AB audio amplifier, delivering 3.8W output power per channel into a 4Ω load. Features a wide operating voltage range of 9.6V to 16V and a single supply type. Boasting a Power Supply Rejection Ratio (PSRR) of 89dB, this stereo amplifier operates efficiently across a temperature range of -40°C to 85°C. Packaged in a TO-263, it is RoHS compliant.
Texas Instruments LM4952TS/NOPB technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.8W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9.6V |
| Number of Channels | 2 |
| Output Power | 3.8W |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 89dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 18mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4952TS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
