The LM4954TL/NOPB is a 3W audio amplifier from Texas Instruments, designed for single supply operation between 2.7V and 9V. It features a power supply rejection ratio of 80dB and a quiescent current of 3mA. The amplifier is available in a surface mount VFBGA package and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4954TL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4954TL/NOPB technical specifications.
| Height | 0.36mm |
| Lead Free | Lead Free |
| Length | 1.49mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Power | 3W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 3mA |
| Supply Type | Single |
| Thickness | 675um |
| Width | 1.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4954TL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
