The LM4960SQX is a surface mount audio amplifier from Texas Instruments, operating between -40°C and 85°C. It requires a single supply voltage of 5V, with a maximum supply voltage of 7V and minimum supply voltage of 3V. The amplifier features a power supply rejection ratio of 60dB and is available in tape and reel packaging with 4500 units per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4960SQX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Not CompliantNo |
No datasheet is available for this part.