
The LM4970SD/NOPB is a 3-channel boost driver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It features a surface mount package and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments LM4970SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4970SD/NOPB technical specifications.
| Current Rating | 42mA |
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Output Current | 42mA |
| Output Current per Channel | 42mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 4mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4970SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.