
The LM4981SQ/NOPB is a surface mount audio amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and can supply up to 83mW of output power. The device requires a supply voltage of 3V, with a minimum of 2V and a maximum of 4.2V. The quiescent current is 7mA. This amplifier is lead free and available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4981SQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 83mW |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 7mA |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.