IC AMP CLASS AB STER 83MW 16WQFN
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4981SQX/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 83mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.